Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEEFK0J471P

Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFK0J471P.

IHS

Datasheet12 pages7 years ago

Future Electronics

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+21.60%

CAD Models

Download Panasonic EEEFK0J471P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.308
$ 0.375
$ 0.375
Stock
116,549
151,804
151,804
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
3333
3333
3333
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
160 mΩ
80 mΩ
80 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
600 mA
850 mA
850 mA
Height - Seated (Max)
10.2108 mm
10.2108 mm
10.2108 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFTJ471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm
United Chemi-ConEMZA6R3ADA471MHA0G
Cap Aluminum Lytic 470uF 6.3V 20%( 8 X 10mm) SMD 600mA 2000h 105C Automotive T/R
PanasonicEEUFC0J471
Capacitor Aluminum 470uF 6.3VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
KYOCERA AVXUCD0J471MNL1GS
470UF 6.3 V DC ALUMINIUM ELECTROLYTIC CAPACITOR, CD SERIES 5000H 8 (DIA.) X 10MM
KYOCERA AVXUCM0J471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,

Descriptions

Descriptions of Panasonic EEEFK0J471P provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 6.3 V, ± 20%, 2000 hours @ 105°C, Radial Can - SMD
Panasonic EEEFK0J471P - Aluminum Electrolytic Capacitors (Surface Mount Type)
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 6.3 VDC,SMT,8x10.2,CT
470uF 6.3V 450mA@120Hz ±20% SMD Aluminum Electrolytic Capacitors - SMD ROHS
CAPACITOR ALUM ELEC, 470UF, 20%, 6.3V, SCAPACITOR ALUM ELEC, 470UF, 20%, 6.3V, SMD
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.6A 2000h 105C T/R Automotive AEC-Q200
Aluminum Electrolytic Capacitors, 6.3V, 470µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3333
EEE-FK Series 6.3 V 470 uF Ø 8 x 10.2 mm 105 °C Low ESR SMT Electrolytic
Capacitor Case / Package:Radial Can - SMD; Capacitance:470µF; Voltage(DC):6.3V; ESR:-; Lifetime @ Temperature:2000 hours @ 105°C; Polarity:Polar; Product Range:FK Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Solder; MSL:-RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FK0J471P
  • EEE-FK0J471P.