What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic 6SEP470M

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 4210mA 3000h 105C Bulk
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEP470M.

IHS

Datasheet8 pages6 years ago

Upverter

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
+22.76%

CAD Models

Download Panasonic 6SEP470M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.852
$ 0.229
$ 0.229
Stock
3,792
4,338
4,338
Authorized Distributors
6
5
5
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
7 mΩ
7 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
210.5 mA
275 mA
275 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

NICHICON - UPW0J471MPD1TD - ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 6.3V, 20%, RADIAL
NichiconUPM0J471MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
KYOCERA AVXUPM0J471MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 6.3V 470muF ±20% 0.315Dia 8.00mm
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicEEUFC0J471
Capacitor Aluminum 470uF 6.3VDC 20% 8 X 11.5mm RDL 3.5mm 555mA 2000 hr Bulk
PanasonicECA0JHG471
Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk

Descriptions

Descriptions of Panasonic 6SEP470M provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20% (8 X 12mm) Radial 3.5mm 0.015 Ohm 4210mA 3000h 105C Bulk
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 0.015 ohm
Panasonic 6SEP470M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,15MOHM,8X12MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
470μF 6.3V ±20% 3.5mm 15mΩ 3000h@ 105°C 210.5mA@ 120Hz,4.21A@ 100 kHz Plugins,D8xL12mm Through hole mounting 8mm*12mm*12mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEP470M.