Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6SVP470MX

Cap Aluminum 470uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R

$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP470MX.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago
Datasheet2 pages21 years ago

element14 APAC

Master Electronics

Panasonic SCT

TME

Inventory History

3 month trend:
+92.28%

CAD Models

Download Panasonic 6SVP470MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.669
$ 0.824
$ 0.824
Stock
27,528
2,168
2,168
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Aluminum
Aluminum
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
20 mΩ
20 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
185 mA
206.5 mA
206.5 mA
Height - Seated (Max)
8.001 mm
8.001 mm
8.001 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicEEEFTJ471XAP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FT 6.3V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEEFKJ471XSP
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 7.7mm) SMD 0.34 Ohm 280mA 2000h 105C Automotive T/R
KYOCERA AVXUCM0J471MCL1GS
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UCM 6.3V 470muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA471P
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Wet), 6.3V, 20% +Tol, 20% -Tol, 470Uf,
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UUX 6.3V 470muF ±20% 0.394Dia 10.00mm
Cornell DubilierAFK477M06F24T-F
Cap Aluminum Lytic 470uF 6.3V 20% (8 X 10.2mm) SMD 0.16 Ohm 600mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6SVP470MX provided by its distributors.

Cap Aluminum 470uF 6.3V 20% (10 X 7.9mm) SMD 0.025 Ohm 3700mA 2000 hr 105C T/R
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Can - SMD, 0.025 ohm
Cap Aluminum 470uF 6.3V 20% (10 X 7.9mm) Cylindrical 3700mA 2000hr 105°C T/R
Avnet Japan
Panasonic 6SVP470MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, 4341
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,25MOHM,10X8MM, T&R
Capacitance:470Μf; Voltage Rating:6.3V; Ae Capacitor Case:radial Can - Smd; Product Range:os-Con Svp Series; Esr:0.025Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Diameter:10Mm; Height:7.9Mm; Operating Temperature Min:-55°C Rohs Compliant: Yes
CAPACITOR, 470UF, 6.3V; Application:Low ESR; Capacitance:470µF; Tolerance, Capacitance:± 20%; Series:SVP; Voltage, Rating:6.3V dc; Capacitor Dielectric Type:Aluminium Electrolytic; Resistance, ESR:25ohm; Case Style:F8; External Length / Height:7.9mm; Body Diameter:10mm; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C; AC Ripple Current:3700mA; External Depth:10.3mm; Operating Lifetime:2000h; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, DC:6.3V; Width, External:10.3mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6 SVP 470 MX
  • 6SVP470MX.
  • 6SVP470MX..