Panasonic 4THE220MI

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917
$ 0.928
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4THE220MI.

IHS

Datasheet6 pages6 years ago

Panasonic

Upverter

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.928
$ 1.067
$ 1.067
Stock
26,114
51,069
51,069
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
15 mΩ
15 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2002-11-19
Lifecycle StatusNRND (Last Updated: 7 months ago)
LTB Date2026-04-30
LTD Date2026-10-30
Manufacturer Lifecycle StatusNRFND (Last Updated: 7 months ago)

Related Parts

Panasonic4TAE220MI
Panasonic 4TAE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCE220MI
Panasonic 4TCE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4THE220MF
Panasonic 4THE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
United Chemi-ConAPXK4R0ARA221ME61G
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R
United Chemi-ConAPXC4R0ARA221MF60G
Cap Aluminum Polymer 220uF 4V 20% (6.3 X 5.7mm) SMD 0.021 Ohm 2640mA 1000h 105°C T/R
KYOCERA AVXPCG0G221MCO1GS
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 6mm) SMD 0.015 Ohm 2900mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 4THE220MI provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 220uF, 2917
Panasonic 4THE220MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 125 ¡C
Panasonic SCT
CAP, 220µF, 4V, 20%; Capacitance: 220µF; Voltage Rating: 4V; Product Range: POSCAP THC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America