Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCG0G221MCO1GS

Cap Aluminum Polymer 220uF 4VDC 20% (5 X 6mm) SMD 0.015 Ohm 2900mA 2000h 105C Automotive T/R
$ 0.713
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCG0G221MCO1GS.

IHS

Datasheet2 pages4 years ago

Nichicon SCT

Inventory History

3 month trend:
-0.84%

CAD Models

Download KYOCERA AVX PCG0G221MCO1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.713
$ 0.658
Stock
51,065
27,228
Authorized Distributors
3
3
Capacitance
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
32 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
145 mA
100 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2011-08-19
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Cap Aluminum Polymer 220uF 6.3VDC 20% (6.3 X 6mm) SMD 0.015 Ohm 3200mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 220uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.012 Ohm 3.5A 2000h 105C T/R
Polymer Aluminum SMD Capacitors 2.5V 220uF 105 C SMD Polymer Solid
United Chemi-ConAPXA4R0ARA221MH70G
Cap Aluminum Polymer 220uF 4V 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 2000h 105°C T/R
United Chemi-ConAPXE6R3ARA221MF61G
Cap Aluminum Polymer 220uF 6.3V 20% (6.3 X 5.8mm) SMD 0.015 Ohm 3160mA 2000h 105°C T/R
United Chemi-ConAPXK4R0ARA221ME61G
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R

Descriptions

Descriptions of KYOCERA AVX PCG0G221MCO1GS provided by its distributors.

Cap Aluminum Polymer 220uF 4VDC 20% (5 X 6mm) SMD 0.015 Ohm 2900mA 2000h 105C Automotive T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2121
4V 220uF Polymer 卤20% 15m惟@100kHz SMD,D5xL6mm Polymer Aluminum Capacitors ROHS
220μF 4V ±20% 15mΩ 2000h@ 105°C 2.9A@ 100 kHz SMD,5X6MM SMD mount 5.3mm*5.3mm*6mm
CAP ALUM POLY 220UF 20% 4V SMD
Radial Can - SMD PCG 4V 220muF ±20% 0.197Dia 5.00mm
Higher Capacitance Chip Type, 220 μF, RoHS
Nichicon SCT
Polymer/ Tp&reel |Nichicon PCG0G221MCO1GS

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX