Panasonic 4THE220MF

Panasonic 4THE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 0.859
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4THE220MF.

IHS

Datasheet6 pages7 years ago

Panasonic

Upverter

Newark

TME

Inventory History

3 month trend:
+65.49%

CAD Models

Download Panasonic 4THE220MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.859
$ 1.1
$ 1.1
Stock
68,352
32,738
32,738
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
15 mΩ
15 mΩ
Leakage Current
88 µA
88 µA
88 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

KYOCERA AVXPCG0G221MCO1GS
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 6mm) SMD 0.015 Ohm 2900mA 2000h 105C Automotive T/R
Panasonic4TCE220MF
Panasonic 4TCE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 220uF 4VDC C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 0.015 Ohm 105C T/R
KYOCERA AVXTCJY227M004R0015
Cap Tant Solid 220uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
Panasonic4TCE220M
Panasonic 4TCE220M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
United Chemi-ConAPXK4R0ARA221ME61G
Cap Aluminum Polymer 220uF 4VDC 20% (5 X 5.8mm) SMD 0.017 Ohm 3390mA 15000h 105C T/R

Descriptions

Descriptions of Panasonic 4THE220MF provided by its distributors.

Panasonic 4THE220MF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 220 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917
Al Electrolytic Cap 220μF ±20% 4V 15mΩ@100kHz 1000h@125°C 2917 SMD 7.3mm × 4.3mm × 1.9mm
CAP, 220µF, 4V, 20%; Capacitance: 220µF; Voltage Rating: 4V; Product Range: POSCAP THC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.015ohm; Operating Temperature Min: -55°C; Operating Temperature Max:

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America