Panasonic 4TAE470ML

Panasonic 4TAE470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TAE470ML.

IHS

Datasheet5 pages6 years ago

Upverter

Panasonic

Electro Sonic

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4TAE470ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 0.827
$ 0.827
Stock
24,395
209,681
209,681
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
12 mΩ
12 mΩ
Leakage Current
188 µA
188 µA
188 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic4TAE470MIL
Panasonic 4TAE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R
Panasonic4TCE470ML
Panasonic 4TCE470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJD477M004R0015
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic4TPE470MIL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
KYOCERA AVXTCJY477M004R0015
Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 4TAE470ML provided by its distributors.

Panasonic 4TAE470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
CAP, 470µF, 4V, 20%; Capacitance: 470µF; Voltage Rating: 4V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.025ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 1

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America