Panasonic 4TAE470MIL

Panasonic 4TAE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 4.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TAE470MIL.

IHS

Datasheet5 pages6 years ago

Upverter

HQonline

Electro Sonic

Newark

Inventory History

3 month trend:
+65.30%

Alternate Parts

Price @ 1000
$ 4.46
$ 0.827
$ 0.827
Stock
22,217
206,137
206,137
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
12 mΩ
12 mΩ
Leakage Current
188 µA
188 µA
188 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXTCJD477M004R0015
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic4TPE470MIL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic4TAE470ML
Panasonic 4TAE470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TCE470MIL
Panasonic 4TCE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
KYOCERA AVXTCJY477M004R0015
Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R

Descriptions

Descriptions of Panasonic 4TAE470MIL provided by its distributors.

Panasonic 4TAE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 470 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 470uF 4VDC D3L CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.018 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
Cap, 470Μf, 4V, 20%; Capacitance:470Μf; Voltage Rating:4V; Product Range:Poscap Ta Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:D; Esr:0.018Ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Rohs Compliant: Yes |Panasonic 4TAE470MIL

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America