What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCJY477M004R0015

Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY477M004R0015.

IHS

Datasheet13 pages3 years ago

Newark

AVX

Inventory History

3 month trend:
-85.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXTCJD477M004R0015
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.015 Ohm 105°C T/R
Panasonic4TAE470MIL
Panasonic 4TAE470MIL - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Panasonic4TPE470MFL
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 470uF, 2917
Panasonic4TAE470ML
Panasonic 4TAE470ML - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Solid 470uF 4V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-30 0.025 Ohm 105°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJY477M004R0015 provided by its distributors.

Cap Tant Solid 470uF 4V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.015 Ohm 105°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917
2917 (7343Metric) TCJ 4V 470muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
470¦ÌF 2000h@ 85¡ãC ¡À20% 4V 15m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
CAP TANT POLY 470UF 20% 4V 2917
POLYMER - STANDARD AND LOW PROFILE470 UF,4 V
Capacitance:470Μf; Capacitance Tolerance:± 20%; Voltage Rating:4V; Product Range:tcj Series; Manufacturer Size Code:y; Esr:0.015Ohm; Length:7.3Mm; Width:4.3Mm; Height:2Mm; Operating Temperature Min:-55°C; Msl:msl 3 - 168 Hours Rohs Compliant: Yes

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCJY477M004R0015.