Panasonic 4SEPC680M

Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEPC680M.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Master Electronics

Inventory History

3 month trend:
-69.46%

CAD Models

Download Panasonic 4SEPC680M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.721
Stock
2,203
7,794
Authorized Distributors
6
6
Capacitance
680 µF
680 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
305 mA
305 mA
Height - Seated (Max)
13.0048 mm
7.874 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2003-11-12
Lifecycle StatusProduction (Last Updated: 6 months ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicEEUFR1A681
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 10V 680muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1A681B
Panasonic EEUFR1A681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
KYOCERA AVXUPW1C681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
KYOCERA AVXUPW0J681MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 680muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY100ELL681MJ16S
Cap Aluminum Lytic 680uF 10V 20% (10 X 16mm) Radial 5mm 825mA 5000h 105°C Bulk

Descriptions

Descriptions of Panasonic 4SEPC680M provided by its distributors.

Cap Aluminum Polymer 680uF 4VDC 20%( 8 X 13mm) Radial 3.5mm 0.007 Ohm 6100mA 5000h 105C Bulk
Panasonic 4SEPC680M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,680UF,7MOHM,8X13MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
Aluminum Electrolytic Capacitor, 680Uf, 4V, 20%, Radial; Rango De Producto:Serie Sepc; Capacidad:680Μf; Resistencia Esr:0.007Ohm; Tensión Nominal:4V; Vida Útil A Temperatura:5000 Horas A 105°C; Tipo De Empaquetado:Individual |Panasonic 4SEPC680M
CAP, 680µF, 4V, 20%; Capacitance: 680µF; Voltage Rating: 4V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.007ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temper

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America