Panasonic EEUFR1A681

Panasonic EEUFR1A681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.295
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEUFR1A681.

IHS

Datasheet12 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
+85.43%

CAD Models

Download Panasonic EEUFR1A681 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.295
$ 0.16
$ 0.16
Stock
198,833
127,130
127,130
Authorized Distributors
6
6
6
Capacitance
680 µF
680 µF
680 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
56 mΩ
-
-
Life (Hours)
6000 hours
8000 hours
8000 hours
Ripple Current
950 mA
519.75 mA
519.75 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicEEUFR1A681B
Panasonic EEUFR1A681B - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUHE1A681MPD6
Cap Aluminum Lytic 680uF 10V 20%( 10 X 12.5mm) Radial 5mm 865mA 6000h 105C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
United Chemi-ConEKY-100ELL681MH15D
Cap Aluminum Lytic 680uF 10V 20% (8 X 15mm) Radial 3.5mm 840mA 6000h 105°C Bulk
United Chemi-ConEKY-100ELL681MJC5S
Cap Aluminum Lytic 680uF 10V 20% (10 X 12.5mm) Radial 5mm 865mA 6000h 105°C Bulk
NichiconUHE1A681MPD
680uF 10V 87m惟 卤20% 630mA@120Hz Plugin,D8xL15mm Aluminum Electrolytic Capacitors - Leaded ROHS
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 945mA 8000h 105C Bulk

Descriptions

Descriptions of Panasonic EEUFR1A681 provided by its distributors.

Panasonic EEUFR1A681 - Aluminum Electrolytic Capacitors (Radial Lead Type)
ALUMINUM ELECTROLYTIC CAPACITOR, 680UF, 10V, 20%, RADIAL
Cap Aluminum Lytic 680uF 10V 20% (8 X 11.5mm) Radial 3.5mm 950mA 6000h 105C Bulk
CAPACITOR, ALUM ELECTROLYTIC, CAP 680 UF, TOL 20%,VOL-RTG 10 VDC, RADIAL,8X11.5,BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 680uF, 10V, -40 to 105¡C
Panasonic SCT
EEU-FR Series 10 V 680 uF Ø 8 x 11.5 mm LS=3.5 mm 105 °C Low ESR Electrolytic
Aluminum Electrolytic Capacitor, 680Uf, 10V, 20%, Radial; Capacitance:680Μf; Voltage(Dc):10V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:6000 Hours @ 105°C; Polarity:polar; Lead Spacing:3.5Mm Rohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEU-FR1A681