KYOCERA AVX UPW0J681MPD

Capacitor Aluminum Electrolytic Cap 680uF 6.3V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW0J681MPD
$ 0.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW0J681MPD.

Future Electronics

Datasheet8 pages4 years ago
Datasheet5 pages7 years ago

Newark

TME

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+4.26%

CAD Models

Download KYOCERA AVX UPW0J681MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKY-6R3ELL681MHB5D
Cap Aluminum Lytic 680uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 640mA 6000h 105°C Bulk
NichiconUHE0J681MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
KYOCERA AVXUPM0J681MPD6TD
Capacitor Aluminum Electrolytic Cap680uF 6.3V 20% Radial 10X15 LS 5mm | Nichicon UPM0J681MPD6TD
NichiconUPM0J681MPD6
680uF 6.3V 卤20% 685mA@120Hz Plugin,D10xL17mm Aluminum Electrolytic Capacitors - Leaded ROHS
Al Electrolytic Cap 680μF 6.3V ±20% Pitch 2.5mm 2000h@85°C 460mA@120Hz TH D6.3×L11mm H12.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF

Descriptions

Descriptions of KYOCERA AVX UPW0J681MPD provided by its distributors.

Capacitor Aluminum Electrolytic Cap 680uF 6.3V 20% Radial 10X12.5 LS 5 mm | Nichicon UPW0J681MPD
Cap Aluminum Lytic 680uF 6.3V 20%( 10 X 12.5mm) Radial 5mm 755mA 5000h 105C Automotive Bulk
PW Series 680 uF 6.3V 105°C Ø10 x 12.5mm LS=5mm Radial Aluminum Electrolytic Cap
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount
680μF 6.3V ±20% 5mm 5000h@ 105°C 566.25mA@ 120Hz,755mA@ 100kHz Plugins,D10xL12.5mm Through hole mounting 10mm*12.5mm*12.5mm
Capacitor Alum Elec 680Uf, 6.3V, 20%, Radial; Capacitance:680Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Diameter:10Mm Rohs Compliant: Yes |Nichicon UPW0J681MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX