Panasonic 4SEP100M+TSS

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R
$ 0.646
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP100M+TSS.

IHS

Datasheet8 pages6 years ago

Panasonic

Panasonic SCT

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 4SEP100M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.646
$ 0.689
Stock
18,360
32,384
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
90.5 mA
90.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic20SEP100MX+T
Cap Aluminum Polymer 100uF 20VDC 20%( 10 X 8mm) Radial 5mm 0.035 Ohm 2.57A 3000h 105C Ammo
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
NichiconRNE1C101MDS1
Cap Aluminum Polymer 100uF 16VDC 20% (5 X 10mm) Radial 2mm 0.035 Ohm 2300mA 2000h 105C Bulk
Cap Aluminum Polymer 100uF 16VDC 20% (5 X 10mm) Radial 2mm 0.035 Ohm 2300mA 2000h 105C T/R
United Chemi-ConAPSF160EC3101MF05S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Panasonic20SEP100M+TSS
Panasonic 20SEP100M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of Panasonic 4SEP100M+TSS provided by its distributors.

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C T/R
Panasonic 4SEP100M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,100UF,40MOHM,6.3X6MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4SEP100M+TSS.