Panasonic 4SEP100M

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C Bulk
$ 0.689
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4SEP100M.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Panasonic SCT

TME

Inventory History

3 month trend:
-1.55%

CAD Models

Download Panasonic 4SEP100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.689
$ 0.646
Stock
32,384
18,360
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
40 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
90.5 mA
90.5 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

NichiconUMT0G101MDD
100uF 4V 卤20% 60mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF
KYOCERA AVXUMA0G101MDD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
PanasonicECE-A0GKS101
Panasonic ECEA0GKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0GKA101
Panasonic ECEA0GKA101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicECE-A0GKA101B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 4V 100muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Panasonic 4SEP100M provided by its distributors.

Cap Aluminum Polymer 100uF 4VDC 20% (6.3 X 6mm) Radial 2.5mm 0.04 Ohm 1810mA 3000h 105C Bulk
Panasonic 4SEP100M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 4VDC,100UF,40MOHM,6.3X6MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America