Panasonic ECE-A0GKA101

Panasonic ECEA0GKA101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.046
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECE-A0GKA101.

IHS

Datasheet9 pages10 years ago

Panasonic

Newark

Master Electronics

TME

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 7 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

PanasonicECEA0JKA101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 6.3V 100muF ±20% 0.197Dia 5.00mm
PanasonicECE-A0GKS101
Panasonic ECEA0GKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUST0J101MDD
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 77mA 1000h 105C Automotive Bulk
NICHICON USR0J101MDD1TP ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 6.3V, 20%, RADIAL
NichiconUMT0G101MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UMT 4V 100muF ±20% 0.248Dia 6.30mm
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECE-A0GKA101 provided by its distributors.

Panasonic ECEA0GKA101 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 4V 20% (5 X 7mm) Radial 2mm 61mA 1000h 85C Bulk
Aluminum Electrolytic Capacitors - Radial Leaded 4VDC 100uF SU SU BI-POL
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 4V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 100uF, 4V, -40 to 85¡C
Panasonic SCT
CAP, 100µF, 4V, 20%; Capacitance: 100µF; Voltage Rating: 4V; Product Range: KA Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 7mm; Operating Temperature Min: -4
Capacitor Alum Elec, 100Uf, 20%, 4V, Radial; Capacitance:100Μf; Voltage(Dc):4V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:1000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm; Esr:- Rohs Compliant: Yes |Panasonic ECEA0GKA101

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECEA0GKA101