Panasonic 2SEPC560MX

Panasonic 2SEPC560MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
$ 0.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 2SEPC560MX.

IHS

Datasheet8 pages6 years ago

Panasonic

RS (Formerly Allied Electronics)

Farnell

Panasonic SCT

Inventory History

3 month trend:
-15.38%

CAD Models

Download Panasonic 2SEPC560MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.488
$ 0.459
Stock
14,278
49,295
Authorized Distributors
6
6
Capacitance
560 µF
560 µF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
8 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
235 mA
235 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 7 months ago)
LTB Date2014-03-31
LTD Date2014-03-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 7 months ago)

Related Parts

Panasonic6SEPC560MW
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Panasonic6SEPC560MX
Cap Aluminum Polymer 560uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 6.1A 5000h 105C T/R
Panasonic4SEPC560MX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 4V, 20% +Tol, 20% -Tol,
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPM 10V 560muF ±20% 0.394Dia 10.00mm
United Chemi-ConELXY350ELL561MJ30S
Cap Aluminum Lytic 560uF 35V 20%( 10 X 30mm) Radial 5mm 1440mA 5000h 105C Automotive Bulk
KYOCERA AVXUPW1E561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 560muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Panasonic 2SEPC560MX provided by its distributors.

Panasonic 2SEPC560MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 2.5VDC,560UF,8MOHM,8X9MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount
CAP, 560µF, 2.5V, 20%; Capacitance: 560µF; Voltage Rating: 2.5V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.008ohm; Lifetime @ Temperature: 5000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Te

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America