Panasonic 6SEPC560MW

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
$ 0.515
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC560MW.

IHS

Datasheet8 pages7 years ago
Datasheet2 pages16 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

TME

Inventory History

3 month trend:
+1.39%

CAD Models

Download Panasonic 6SEPC560MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.468
$ 0.468
Stock
29,263
78,419
78,419
Authorized Distributors
6
6
6
Capacitance
560 µF
560 µF
560 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-12-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

KYOCERA AVXUPJ0J561MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEUFC0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 6.3V 560muF ±20% 0.315Dia 8.00mm
NichiconUPW0J561MPD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 6.3V 560muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FM0J561B
Cap Aluminum 560uF 6.3V 20% (8 X 11.5mm) Radial 5mm 950mA 3000h 105°C Ammo Pack
PanasonicEEUFM0J561
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 6.3V 560muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 560uF 6.3V 10% (8 X 11.5mm) Radial 3.5mm 555mA 3000h 105C Automotive Ammo

Descriptions

Descriptions of Panasonic 6SEPC560MW provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 560uF
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105C T/R
Cap Aluminum 560uF 6.3V 20% (6.3 X 9mm) Radial Cylindrical 2.5mm 5600mA 5000hr 105°C Bulk
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 560 uF, 6.3 V, Radial Leaded, 7000 uohm
Panasonic 6SEPC560MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 6.3 V 560 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,560UF,7MOHM,6.3X9MM, BULK
560μF 6.3V ±20% 2.5mm 7mΩ 5000h@ 105°C 280mA@ 120Hz,5.6A@ 100kHz Plugins,D6.3XL9MM Through hole mounting 6.3mm*6.3mm*9mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America