
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 2SEPC470MZ | 12 | 11 | Cut Tape | 2h | |||||||
| DigiKey | P16333-ND | 12 | 1 | Bulk | ||||||||
| TME | 2SEPC470MZ | 0 | 1K | 16h | ||||||||
| Newark | 2SEPC470MZ | 0 | 1 | |||||||||
| Onlinecomponents.com | 2SEPC470MZ | 0 | 50 | Bulk |
Download Panasonic 2SEPC470MZ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic 2SEPC470MZ provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names: