Panasonic 6SEPC470MX

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC470MX.

Inventory History

3 month trend:
-0.25%

CAD Models

Download Panasonic 6SEPC470MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.455
$ 0.668
$ 0.668
Stock
98,591
73,496
73,496
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
8 mΩ
7 mΩ
7 mΩ
Life (Hours)
5000 hours
2000 hours
2000 hours
Ripple Current
285 mA
260 mA
260 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-05-18
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
LTB Date2014-03-31
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

470uF 6.3V ±20% 190mA@120Hz Plugin,D8xL7.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR0J471
Panasonic EEUFR0J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM0J471MPD6
470uF 6.3V 卤20% 505mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ0J471MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic 6SEPC470MX provided by its distributors.

Cap Aluminum Polymer 470uF 6.3VDC 20%( 8 X 9mm) Radial 3.5mm 0.008 Ohm 5700mA 5000h 105C T/R
Cap Aluminum 470uF 6.3V 20% (8 X 9mm) Radial Cylindrical 3.5mm 5700mA 5000hr 105°C Bulk
Avnet Japan
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 8000 uohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Panasonic 6SEPC470MX - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
SEPC Series 6.3 V 470 uF 105°C 5 k Hrs Radial Aluminum Polymer Capacitor
Cap Ta Polymer 470Uf 6.3Vdc 8M Ohm Th 8 X 9Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,8MOHM,8X9MM, BULK
ALUMINUM ELECTROLYTIC CAPACITOR, 470UF, 6.3V, 20%, RADIAL; Capacitance: 470µF; Voltage Rating: 6.3V; AE Capacitor Case: -; Product Range: OS-CON SEPC Series; ESR: 0.008ohm; Lifetime @ Temperature: 5000 hours

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SEPC470MX.