Panasonic 6SEPC470MW

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
$ 0.533
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SEPC470MW.

Inventory History

3 month trend:
-32.64%

CAD Models

Download Panasonic 6SEPC470MW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.533
$ 0.406
Stock
94,522
46,192
Authorized Distributors
6
6
Capacitance
470 µF
470 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
7 mΩ
7 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
280 mA
280 mA
Height - Seated (Max)
8.9916 mm
8.9916 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-12-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 6.3V 470muF ±20% 0.315Dia 8.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEU-FR0J471B
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 560uF
PanasonicEEU-FR0J471
Panasonic EEUFR0J471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
NichiconUPM0J471MPD6
470uF 6.3V 卤20% 505mA@120Hz Plugin,D10xL14.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
KYOCERA AVXUPJ0J471MPD6TD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF

Descriptions

Descriptions of Panasonic 6SEPC470MW provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF
Cap Aluminum Polymer 470uF 6.3VDC 20% (6.3 X 9mm) Radial 2.5mm 0.007 Ohm 5600mA 5000h 105°C T/R / Radial Lead Type | CAP ALUM POLY 470UF 20% 6.3V T/H
Polymer Aluminium Electrolytic Capacitor, 470 uF, 6.3 V, Radial Leaded, 7000 uohm
Panasonic 6SEPC470MW - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,470UF,7MOHM,6.3X9MM, BULK

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America