Panasonic 25TQC15MV

Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
$ 0.941
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25TQC15MV.

IHS

Datasheet7 pages6 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 25TQC15MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.941
$ 1.25
Stock
85,500
124,443
Authorized Distributors
6
6
Capacitance
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
90 mΩ
Leakage Current
38 µA
38 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2003-09-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-12-31
LTD Date2024-06-30

Related Parts

KYOCERA AVXTCJY156M035R0100
Cap Tant Polymer 15uF 35VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
KYOCERA AVXTCJY156M035R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
PanasonicEEF-CX1E150R
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
Panasonic35TQC15MYF
Panasonic 35TQC15MYF - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
PanasonicEEF-CS1D150R
Cap Aluminum 15uF 20V 20% 2917 J-Lead Flat 0.04 Ohm 3200mA 2000 hr 105°C Embossed T/R

Descriptions

Descriptions of Panasonic 25TQC15MV provided by its distributors.

Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 15uF 25VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) SMD 7343 0.045 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
CAP, 15µF, 25V, 20%, 2917; Capacitance: 15µF; Voltage Rating: 25V; Product Range: POSCAP TQC Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating Temperatur

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25TQC15MV.