Yageo Group T521V156M025ATE040

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
$ 1.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T521V156M025ATE040.

IHS

Datasheet46 pages2 years ago

element14 APAC

Newark

Farnell

JRH Electronics

CAD Models

Download Yageo Group T521V156M025ATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.242
$ 1.11
$ 1.11
Stock
1,142
193,026
193,026
Authorized Distributors
5
6
6
Capacitance
15 µF
15 µF
15 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
90 mΩ
90 mΩ
Leakage Current
37.5 µA
37.5 µA
37.5 µA
Dissipation Factor
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-12-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEF-CX1E150R
Cap Aluminum Polymer 15uF 25VDC 20%( 7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3000mA 2000h 105C T/R
Panasonic25TQC15MV
Conductive Polymer Tantalum Solid Capacitor, 15 µF, -55 to 105 ¡C
PanasonicEEF-CS1E150R
Conductive Polymer Aluminum Electrolytic Capacitor, 15 µF, -55 to 105 ¡C
KYOCERA AVXTCJY156M035R0100
Cap Tant Polymer 15uF 35VDC Y CASE 20%( 7.3 X 4.3 X 2mm) SMD 7343-20 0.1 Ohm 105C T/R
KYOCERA AVXTCJY156M035R0070
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917

Descriptions

Descriptions of Yageo Group T521V156M025ATE040 provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917
Cap Tant Polymer 15uF 25V V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19,V 40 mOhm 105°C T/R
Avnet Japan
Tantalum Capacitors - Polymer 25V 15Uf 2917 20% Esr=40Mohms
KEMET T521V156M025ATE040 聚合物电容
RS APAC

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.