Panasonic 25SEP10M

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk
$ 0.619
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 25SEP10M.

IHS

Datasheet2 pages13 years ago

Master Electronics

Inventory History

3 month trend:
-9.18%

CAD Models

Download Panasonic 25SEP10M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.619
$ 0.485
$ 0.485
Stock
35,212
69,465
69,465
Authorized Distributors
6
5
5
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
60 mΩ
65 mΩ
65 mΩ
Life (Hours)
3000 hours
2000 hours
2000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
7.0104 mm
6.477 mm
6.477 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2026-04-30
LTD Date2026-10-30

Related Parts

KYOCERA AVXPLF1E100MCL2
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ML 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEAFC1E100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 10muF 卤20% 0.157Dia 4.00mm
PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
PanasonicEEAGA1E100H
Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 2.5mm 33mA 1000h 105C Ammo Pack
KYOCERA AVXUSR1E100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR USR 25V 10muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic 25SEP10M provided by its distributors.

Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105°C Bulk
10UF 25 V DC POLYMER ALUMINUM CAPACITOR E7, OS-CON SERIES 3000H 10 (DIA) X 8MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
10¦ÌF 25V ¡À20% 3.5mm 60m¦¸ 3000h@ 105¡ãC 1.5A@ 100kHz,75mA@ 120Hz ,D8XL7MM 8mm*7mm*7mm
OSCON,SEP SERIES / 25VDC,10UF,60MOHM,8X7MM,BULK
CAP ALUM POLY 10UF 20% 25V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America