Nichicon PLF1E100MCL7

10 F 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs 105C
$ 0.485
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon PLF1E100MCL7.

Future Electronics

Datasheet2 pages3 years ago
Datasheet2 pages4 years ago

ODG (Origin Data Global)

TME

HQonline

Inventory History

3 month trend:
-0.49%

CAD Models

Download Nichicon PLF1E100MCL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.485
$ 0.619
$ 0.619
Stock
69,465
35,212
35,212
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
65 mΩ
60 mΩ
60 mΩ
Life (Hours)
2000 hours
3000 hours
3000 hours
Ripple Current
75 mA
75 mA
75 mA
Height - Seated (Max)
6.477 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2008-04-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

NichiconRNS1E100MDS1
25V 10uF Polymer 卤20% 63m惟@100kHz 1.7A@100kHz Plugin,D6.3xL7mm Polymer Aluminum Capacitors ROHS
Cap Aluminum 10uF 25V 20% (6.3 X 7mm) Radial 2.5mm 0.063 Ohm 1700mA 2000 hr 105C Ammo Pack
Panasonic25SEP10M+TSS
Cap Aluminum Polymer 10uF 25VDC 20% (8 X 7mm) Radial 3.5mm 0.06 Ohm 1500mA 3000h 105C T/R
NichiconRNU1A100MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Wurth Elektronik870055673001
WCAP-PTHR Aluminum Polymer Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Nichicon PLF1E100MCL7 provided by its distributors.

10 F 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs 105C
25V 10uF Polymer 卤20% 65m惟@100kHz 1.5A@100kHz Plugin,D6.3xL6mm Polymer Aluminum Capacitors ROHS
Cap Aluminum Polymer 10uF 25VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.065 Ohm 1.5A 2000h 105C Bulk Automotive AEC-Q200
Aluminum Organic Polymer Capacitors 25 Volt 10uF 20%

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL