Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic EEAGA1E100H

Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 2.5mm 33mA 1000h 105C Ammo Pack
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEAGA1E100H.

element14 APAC

Datasheet2 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Farnell

TME

Inventory History

3 month trend:
-54.74%

CAD Models

Download Panasonic EEAGA1E100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECEA1EKA100
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR KA 25V 10muF ±20% 0.157Dia 4.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 25V 10muF ±20% 0.197Dia 5.00mm
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UST 25V 10muF ±20% 0.197Dia 5.00mm
NichiconUST1E100MDD
10uF 25V 卤20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
10uF 25V 卤20% 33mA@120Hz Plugin,D5xL8mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECEA1EKS100
Panasonic ECEA1EKS100 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic EEAGA1E100H provided by its distributors.

Cap Aluminum 10uF 25V 20% (4 X 7mm) Radial 2.5mm 33mA 1000h 105C Ammo Pack
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR GA 25V 10muF ±20% 0.157Dia 4.00mm
ALUMINUM ELECTROLYTIC CAPACITOR Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
Panasonic EEAGA1E100H - Aluminum Electrolytic Capacitors (Radial Lead Type)
CAPACITOR, ALUM ELECTROLYTIC, CAP 10 UF, TOL 20%,VOL-RTG 25 VDC, RADIAL,4X7,TAPE&BOX
Aluminum Electrolytic Capacitors, 10uF, 25V, -55 to 105¡C
Panasonic SCT
EEA-GA Series 25 V 10 uF Ø 4 x 7 mm LS=2.5 mm 105 °C Radial Electrolytic
Aluminum Electrolytic Capacitor, 10Uf, 20%, 25V, Radial Leaded; Capacitance:10Μf; Voltage(Dc):25V; Capacitance Tolerance:± 20%; Capacitor Terminals:pc Pin; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:polar; Lead Spacing:1.5Mmrohs Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEA-GA1E100H