
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 20SEPF120M+TSS | 1,175 | 150 | Box | 1d | |||||||
| RS (Formerly Allied Electronics) | 20SEPF120M+TSS | 584 | 1 | Bulk | 23h | |||||||
| DigiKey | P16391CT-ND | 200 | 1 | Cut Tape | ||||||||
| TTI | 20SEPF120M+TSS | 1,500 | 1500 | Ammo Pack | 11h | |||||||
| TME | 20SEPF120M+TSS | 0 | 1500 | 8h |
Download datasheets and manufacturer documentation for Panasonic 20SEPF120M+TSS.
Download Panasonic 20SEPF120M+TSS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Panasonic 20SEPF120M+TSS provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic 20SEPF120M+TSS.