Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 20SEPF120M

Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3.2A 5000h 105C Bag
$ 0.491
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 20SEPF120M.

IHS

Datasheet8 pages7 years ago

Panasonic

RS (Formerly Allied Electronics)

Master Electronics

Panasonic SCT

Inventory History

3 month trend:
+44.58%

CAD Models

Download Panasonic 20SEPF120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.461
Stock
34,417
39,816
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
20 V
20 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
25 mΩ
Life (Hours)
5000 hours
5000 hours
Ripple Current
160 mA
160 mA
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 2 months ago)

Related Parts

NichiconUHE1C121MED
CAPACITOR ALUMINUM ELECTROLYTIC, 16VOLTS 120UF , SMALL PACKAGE, HI REL, LOW I
NichiconUPV1E121MGD
120uF 25V 340m惟 卤20% Plugin,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPV 25V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEU-FR1C121
Cap Aluminum 120uF 16V 20% (6.3 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
PanasonicEEU-FR1C121B
FR ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 120muF 16V
United Chemi-ConEKYB160ELL121ME11D
Cap Aluminum Lytic 120uF 16V 20%( 5 X 11mm) Radial 2mm 340mA 5000h 105C Bulk

Descriptions

Descriptions of Panasonic 20SEPF120M provided by its distributors.

Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3.2A 5000h 105C Bag
Cap Aluminum 120uF 20V 20% (6.3 X 6mm) Radial Cylindrical 2.5mm 3200mA 5000hr 105°C Bulk
Avnet Japan
Panasonic 20SEPF120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 20VDC,120UF,25MOHM,6.3X6MM, BULK
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Aluminium Electrolytic Capacitor, Sepf Series, 120 - F, - 20%, 20 V, 6.3 Mm, Radial Leaded Rohs Compliant: Yes |Panasonic 20SEPF120M

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America