Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 10SEP120M+TSS

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R
$ 0.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 10SEP120M+TSS.

IHS

Datasheet8 pages7 years ago

Panasonic

Panasonic SCT

RS (Formerly Allied Electronics)

CAD Models

Download Panasonic 10SEP120M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.7
$ 0.711
Stock
30,960
33,187
Authorized Distributors
5
6
Capacitance
120 µF
120 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
10 V
10 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
35 mΩ
35 mΩ
Life (Hours)
3000 hours
3000 hours
Ripple Current
128 mA
128 mA
Height - Seated (Max)
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2004-10-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

NichiconPLV1E121MCL1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3200mA 5000h 105C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 120uF
United Chemi-ConAPSG200ELL121MF05S
Cap Aluminum Polymer 120uF 20VDC 20% (6.3 X 5mm) Radial 2.5mm 0.02 Ohm 3200mA 15000h 105C Bulk
Panasonic35SEPF120M+T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (Solid Polymer), 35V, 20% +Tol, 20% -Tol,

Descriptions

Descriptions of Panasonic 10SEP120M+TSS provided by its distributors.

Cap Aluminum Polymer 120uF 10VDC 20% (8 X 7mm) Radial 3.5mm 0.035 Ohm 2560mA 3000h 105C T/R
Panasonic 10SEP120M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 10VDC,120UF,35MOHM,8X7MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10SEP120M+TSS.