
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | 16SEP180M+TSS | 2,980 | 1K | Box | 2d | |||||||
| DigiKey | P16374CT-ND | 2,980 | 1 | Cut Tape | ||||||||
| TME | 16SEP180M+TSS | 0 | 1K | 17h | ||||||||
| Onlinecomponents.com | 16SEP180M+TSS | 0 | 250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 16SEP180M+TSS | 0 | 1K | Bulk | 16h |
Download datasheets and manufacturer documentation for Panasonic 16SEP180M+TSS.
Download Panasonic 16SEP180M+TSS symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Panasonic 16SEP180M+TSS provided by its distributors.
Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:
Download datasheets and manufacturer documentation for Panasonic 16SEP180M+TSS.