Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 16SEPC180M+TSS

Panasonic 16SEPC180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
$ 0.538
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 16SEPC180M+TSS.

IHS

Datasheet8 pages7 years ago

Upverter

Panasonic

Panasonic SCT

TME

Inventory History

3 month trend:
+5.75%

CAD Models

Download Panasonic 16SEPC180M+TSS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.538
$ 0.95
$ 0.95
Stock
39,968
49,542
49,542
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
20 mΩ
20 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
218 mA
182 mA
182 mA
Height - Seated (Max)
8.9916 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2010-07-27
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

Panasonic 20SEPF180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
United Chemi-ConAPS-160ELL181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C Bulk
Wurth Elektronik870025374002
WCAP-PTG5 Aluminum Polymer Capacitors
NichiconRL81C181MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
United Chemi-ConAPS-160ETD181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C T/R
United Chemi-ConAPS-160EC3181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C Bulk

Descriptions

Descriptions of Panasonic 16SEPC180M+TSS provided by its distributors.

Panasonic 16SEPC180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 16VDC,180UF,16MOHM,8X12MM, T&A BOX
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Al Electrolytic Cap 180μF 16V ±20% 3.5mm Pitch 16mΩ ESR 5000h@105°C 218mA@120Hz 4.36A@100kHz TH D8×L12mm H9mm L8mm
Oscon,sepc Series Rohs Compliant: Yes |Panasonic 16SEPC180M+TSS
CAP, 180UF, 16V, ALU ELEC, POLYMER, RAD;
CAP ALUM POLY 180UF 20% 16V T/H

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 16SEPC180M+TSS.