Nichicon RNS1C181MDN1KX

180UF 16V DC Polymer Alum Electrolytic Capacitor, Ns Series 2000H 8(DIA.)X11.5MM
$ 0.421
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNS1C181MDN1KX.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Nichicon RNS1C181MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.421
$ 0.495
$ 0.495
Stock
36,880
94,261
94,261
Authorized Distributors
6
6
6
Capacitance
180 µF
180 µF
180 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
16 mΩ
16 mΩ
16 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
4.7 A
4.36 A
4.36 A
Height - Seated (Max)
13.0048 mm
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

United Chemi-ConAPS-160ETD181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C T/R
United Chemi-ConAPS-160ELL181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C Bulk
United Chemi-ConAPS-160EC3181MHB5S
Cap Aluminum Lytic 180uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 2000h 105°C Bulk
NichiconRL81C181MDN1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
Wurth Elektronik870025374002
WCAP-PTG5 Aluminum Polymer Capacitors
Panasonic 16SEPC180M+TSS - Conductive Polymer Aluminum Solid Capacitors (OS-CON)

Descriptions

Descriptions of Nichicon RNS1C181MDN1KX provided by its distributors.

180UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount
16V 180uF Polymer 卤20% 16m惟@100kHz 4.7A@100kHz Plugin,D8xL11.5mm Polymer Aluminum Capacitors ROHS
180¦ÌF 16V ¡À20% 3.5mm 16m¦¸ 2000h@ 105¡ãC 470mA@ 120Hz,4.7A@ 100 kHz ,D8xL11.5mm 8mm*11.5mm*13mm
Radial Can FPCAP RNS 16V 180muF ±20% 0.315Dia 8.00mm
Polymer - Fpcap/ Tp&ammo |Nichicon RNS1C181MDN1KX
CAP ALUM POLY 180UF 20% 16V T/H

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL