PacTec SOD6262-3.5-K

Enclosure, Box-lid, Wallmount, Abs, UL94HB, Gray, 6.299X6.299X3.543 in, IP65, Sod Series
$ 13.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec SOD6262-3.5-K.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)

Descriptions

Descriptions of PacTec SOD6262-3.5-K provided by its distributors.

ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,6.299X6.299X3.543 IN, IP65,SOD SERIES
Enclosure, Industrial, Abs, Grey; Enclosure Type:Industrial; Enclosure Material:Abs; External Height - Metric:90Mm; External Width - Metric:160Mm; External Depth - Metric:160Mm; Ip Rating:Ip65; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec SOD6262-3.5-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES