Bud Industries PN-1322-DG

Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
$ 7.114
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries PN-1322-DG.

Master Electronics

Datasheet1 page17 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-10.64%

Related Parts

Bud IndustriesPN-1322
Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X
Bud IndustriesPN-1322-C
Enclosure 4.53 in. H x 2.56 in. W x 2.17 in. D NEMA 1 2 3 4 4X 12 13 Polycarbonate Light Gray
Bud IndustriesPN-1321-DG
Enclosure; Box-Lid; Wallmount; ABS; UL94HB; Gray; 4.53x2.56x1.57 In; NEMA13; PN Series
HammondRP1095
ABS enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1095
HammondRP1095C
ABS enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1095C
HammondRP1090
Polycarbonate enclosure, (L x W x H) 105 x 75 x 55 mm, light gray (RAL 7035), IP65, RP1090

Descriptions

Descriptions of Bud Industries PN-1322-DG provided by its distributors.

Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
BUD NEMA Polycarbonate 4.16 x 2.19 x 1.97 Inch Internal box with Dark gray ABS body/cover. Indoor Use. and No Mounting Bracket
ENCLOSURE, JUNCTION BOX, PLASTIC, GRAY; Enclosure Type: Junction Box; Enclosure Material: ABS; IP Rating: IP66; NEMA Rating: NEMA 1, 2, 3, 4, 4X, 12, 13; External Height - Metric: 115mm; External Width - Met
Enclosure, Junction Box, Plastic, Gray; Tipo De Envolvente:Junction Box; Altura Externa - Métrico:115Mm; Anchura Externa - Métrico:65Mm; Profundidad Externa - Métrico:55Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries PN-1322-DG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • PN-1322-DG.
  • PN1322DG