PacTec SOD4535-2.0-K

Enclosure; ABS-94HB; Outdoor; IP65; Weatherproof; Solid Cover; 4.52LX3.54WX2.16H
$ 7.04
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)SOD4535-2.0-K01Bulk
23h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec SOD4535-2.0-K.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Related Parts

Hammond1551KGY
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, GRAY, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1554BGY
ENCLOSURE, BOX-LID, WALLMOUNT, ABS, UL94HB, GRAY,2.6X2.6X1.6 IN, NEMA 13,1554 SERIES
Hammond1594BSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,3.2X2.2X1.57 IN, IP54,1594 SERIES
Bud IndustriesPN-1322-DG
Potting Box Style A Plastic Box PB-1558, Potting Box Style A Plastic Box (2 X 1.5 X 1 In)
Bud IndustriesNBX-10970
NBX Series Hinged Bracket Kit with Stainless Steel Screws and Rubber Gaskets
Bud IndustriesBB-32621
Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series

Descriptions

Descriptions of PacTec SOD4535-2.0-K provided by its distributors.

ENCLOSURE;ABS-94HB;OUTDOOR;IP65;WEATHERPROOF;SOLID COVER;4.52LX3.54WX2.16H
ENCLOSURE, INDUSTRIAL, ABS, GREY; Enclosure Type:Industrial; Enclosure Material:ABS; Body Color:Grey; External Height - Imperial:2.166"; External Height - Metric:55mm; External Width - Imperial:3.543"; External Width - Metric:90mm ;RoHS Compliant: Yes

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • SOD-4535-2.0-K