Hammond 1594BSGY

ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
$ 4.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1594BSGY.

Master Electronics

Datasheet1 page20 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
-35.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1594BGY
ABS enclosure, (L x W x H) 81 x 56 x 40 mm, light gray (RAL 7035), IP54, 1594BGY
Hammond1591LSGY
ABS enclosure, (L x W x H) 84 x 56 x 36 mm, light gray (RAL 7035), IP54, 1591LSGY
Hammond1591LFLGY
Enclosure Plastic 3.35 x 2.2 x 1.54 Inch Light Gray Flanged Lid Flame Retardant ABS
Bud IndustriesPI-1902
Obsoleted 2026BUD Electronic Enclosure Dark Gray (1.3 X 2 X 3.5 In) Item Number : PI-1902
Bud IndustriesPN-1320-DG
Enclosure, Junction Box, Abs, Grey; |Bud Industries PN-1320-DG
Bud IndustriesPI-1902-LG
Electronic Enclosure Light Gray PI-1902-LG, Electronic Enclosure Light Gray (1.3 X 2 X 3.5 In)

Descriptions

Descriptions of Hammond 1594BSGY provided by its distributors.

ABS enclosure, (L x W x H) 81 x 56 x 28 mm, light gray (RAL 7035), IP54, 1594BSGY
ENCLOSURE, BOX-LID, DESKTOP, POLYSTYRENE, GRAY,3.2X2.2X1.57 IN, IP54,1594 SERIES
ENCLOSURE, ABS, 1594, GREY; Enclosure Type: Instrument; Enclosure Material: ABS; External Height - Metric: 40mm; External Width - Metric: 56mm; External Depth - Metric: 81mm; IP Rating: IP54; Body Colour: Grey; NEMA Rating: -; E

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM