PacTec PPT-3468-K

Enclosure, Plastic, Handheld, Grey, Black Rubber Sides, Screws 6.5LX3.3WX1.2H
$ 13.31
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec PPT-3468-K.

RS (Formerly Allied Electronics)

Datasheet1 page15 years ago

Newark

Related Parts

Hammond1591CGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X2.6X1.56 IN, IP54,1591 SERIES
Hammond1591EGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1591VGY
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,GREY,4.7X4.7X3.66 IN, IP54,1591 SERIES
Bud IndustriesBB-32621
Bud Industries BB-32621 Breadboard, 400 Tie-Points, 3.2x2.2x0.3 in, Breadboard Series
Bud IndustriesUSB-7201-G
Bud Industries USB-7201-G USB Enclosure, Gray, 2.8x0.9x0.3 in, USB Enclosure Series
Bud IndustriesNBF-32002
Bud Industries NBF-32002 NEMA Enclosure, ABS Plastic, 5.1x3.9x2.8 in, NBF Series NEMA Box

Descriptions

Descriptions of PacTec PPT-3468-K provided by its distributors.

ENCLOSURE, PLASTIC, HANDHELD, GREY, BLACK RUBBER SIDES, SCREWS 6.5LX3.3WX1.2H
Enclosure, Hand Held, Abs, Grey; Enclosure Type:Handheld; Enclosure Material:Abs; External Height - Metric:30.99Mm; External Width - Metric:83Mm; External Depth - Metric:165Mm; Ip Rating:-; Body Color:Gray; Nema Rating:- Rohs Compliant: Yes |Pactec PPT-3468-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES