PacTec OD-43-K

Enclosure, 94V-2 Polycarbonate, Gray, 4.01X3.27X1.68IN
$ 17.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec OD-43-K.

Newark

Datasheet1 page16 years ago

Inventory History

3 month trend:
-100%

Related Parts

Hammond1554D2GY
RAL7035 Gray Polycarbonate Plastic Watertight Enclosure 4.7 x 2.6 x 2.4 Inch Light Gray
Bud IndustriesPN-1320
ENCLOSURE, POLYCARBONATE, UL94HB, 2.56 X 2.28 X 1.38IN, NEMA14, PN SERIES
Hammond1554E2GY
ENCLOSURE, WALLMOUNT, POLYCARBONATE, UL945V, GRAY,3.5X3.5X2.4IN, NEMA13,1554 SERIES
Hammond1554B2GYCL
Ral7035 Grey Polycarbonate Plastic Watertight Enclosure Clear Lid 2.6 x 2.6 x 1.6 Inch Clear
Bud IndustriesPN-1328
ENCLOSURE, POLYCARBONATE, UL94HB, 4.53 X 3.54X 3.15IN, NEMA14, PN SERIES
Bud IndustriesPN-1323
Enclosure 4.52 in. H x 3.54 in. W x 1.64 in. D Non-Metallic Light Gray Polycarbonate NEMA 4X

Descriptions

Descriptions of PacTec OD-43-K provided by its distributors.

ENCLOSURE,94V-2 POLYCARBONATE, GRAY,4.01X3.27X1.68IN
Enclosure, Industrial, Polycarbonate, Grey; Enclosure Type:Industrial; Enclosure Material:Polycarbonate; External Height - Metric:42.65Mm; External Width - Metric:84Mm; External Depth - Metric:102Mm; Ip Rating:Ip67; Body Color:Gray Rohs Compliant: Yes |Pactec OD-43-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES