PacTec LH96-130-000-K

Enclosure, Electronic, Abs Plastic, 9.1 in. L X 6.2 in. W X 1.5 in. D, Black
$ 15.02
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH96-130-000-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Related Parts

Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1599HBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
Hammond1591ESBK
ABS Enclosure (L x W x H) 191 x 110 x 61 mm black (RAL 9005) IP54 1591ESBK
Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCU-3284
NEMA Enclosure ABS Plastic NBF-32002, NEMA Enclosure ABS Plastic (5.1 X 3.9 X 2.8 In)
Bud IndustriesCU-3285-MB
UTILIBOX FLANGED ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES

Descriptions

Descriptions of PacTec LH96-130-000-K provided by its distributors.

ENCLOSURE, ELECTRONIC, ABS PLASTIC, 9.1 IN. L X 6.2 IN. W X 1.5 IN. D, BLACK
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:38.1Mm; External Width - Metric:229Mm; External Depth - Metric:152Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH96-130-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES