What’s new: Find the right parts faster with our redesigned experience

Learn more

Bud Industries CU-3285-MB

Enclosure Plast Utility Box Abs 79.2Mm; |Bud Industries CU-3285-MB
$ 15.048
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3285-MB.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

DigiKey

Inventory History

3 month trend:
-41.38%

Related Parts

Bud IndustriesCU-3285
UTILIBOX DESKTOP ENCLOSURE, ABS, 8.25 X 5.15 X 3.12IN, STYLE A SERIES
Bud IndustriesCUR-3285-MB
ENCLOSURE, ABSPLASTIC, UL94-5V2,8.25X5.15X3.12,RECESSED, BLK, MB, UTILIBOXA
Bud IndustriesCUR-3285
ENCLOSURE, ABSPLASTIC, UL94-5V2,8.25X5.15X3.12,RECESSED, TEXTURED, BLK, UTILIBOXA
Hammond1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1594EWBK
Enclosure - Plastic ABS Plastic Black 6.6 x 4.2 x 2.1 Inch IP65
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External

Descriptions

Descriptions of Bud Industries CU-3285-MB provided by its distributors.

Enclosure Plast Utility Box Abs 79.2Mm; |Bud Industries CU-3285-MB
Fiberglass Box with Self-Locking Latch and Clear Cover PTH-22446-C, PC+10% Fiberglass Box with Self-Locking Latch and Clear Cover (11 X 7.5 X 7.1 In)
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:79.2mm; External Width - Metric:131mm; External Depth - Metric:210mm; IP Rating:-; Body Color:Black; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3285-MB.
  • CU3285MB