Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1599HBK

Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
$ 8.912
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1599HBK.

Farnell

Datasheet1 page19 years ago

Master Electronics

DigiKey

Burklin Elektronik

Jameco (USA)

Inventory History

3 month trend:
-9.04%

Supply Chain

Country of OriginUSA
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-10-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Hammond1599HBKBAT
Enclosure Plastic 8.66 x 4.33 x 1.73 Inch Black Battery Compartent
Hammond1599HTSBK
Enclosure Plastic 1.57 x 8.66 x 4.33 Inch Black
Hammond1599KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X5.51X1.58 IN, 1599 SERIES
Bud IndustriesHH-3497-BCB
Black Acrylonitrile Butadiene Styrene Hand Held Enclosure
Bud IndustriesHH-3496-B
ENCLOSURE, HANDHELD, RECESSED TOP, BLACK, 8.3X4.3X1.57 IN, GRABBERS, STYLE G
Bud IndustriesHH-3498-B
Bud Industries HH-3498-B Grabber Style G Box, LCD Cutout, Plastic, Black, 8.3x4.3x1.6 in

Descriptions

Descriptions of Hammond 1599HBK provided by its distributors.

Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94V0, BLACK, 8.66X4.33X1.73 IN, 1599 SERIES
enclosure - plastic HAND HELD CASE & LID FRABS (8.66 x 4.33 x 1.73) Hammond PN 1599HBK : UPC [623980566771] Color: Black
CASE, ABS, BLACK, 45X110X220MM; Enclosure Type: Handheld; Enclosure Material: ABS; External Height - Metric: 220mm; External Width - Metric: 110mm; External Depth - Metric: 44mm; IP Rating: IP54; Body Colour: Black; NEMA Rating
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 V0 / Enclosure Colour = Black / External Width mm = 220 / External Depth mm = 110 / External Height mm = 44.85 / Internal Width mm = 213.68 / Internal Depth mm = 103.68 / Internal Height mm = 38.25 / Series = 1599

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1599H BK