PacTec LH45-100-000-K

Enclosure, Abs Plastic, 4.750 in. L X 4.080 in. W X 1.250 in. H, Black
$ 7.95
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec LH45-100-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page25 years ago

Newark

Related Parts

Hammond1591BBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.4X2.4X1.26 IN, IP54,1591 SERIES
Hammond1591LSBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 85x56x35mm
Hammond1591CBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X2.6X1.56 IN, IP54,1591 SERIES
Bud IndustriesCU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282

Descriptions

Descriptions of PacTec LH45-100-000-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, 4.750 IN. L X 4.080 IN. W X 1.250 IN. H, BLACK
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:31.75Mm; External Width - Metric:104Mm; External Depth - Metric:121Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec LH45-100-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES