Bud Industries CU-3282

Enclosure Plast Utility Box Abs 60.2Mm; |Bud Industries CU-3282
$ 7.25
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-3282.

Master Electronics

Datasheet1 page16 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

DigiKey

Inventory History

3 month trend:
+8.37%

Related Parts

Bud IndustriesCUR-3282
UTILIBOX ENCLOSURE, ABS, BLACK TEXTURED, RECESSED TOP, STYLE A SERIES
Bud IndustriesCU-3282-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.6 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesCUR-3282-MB
ENCLOSURE, ABSPLASTIC, UL94-5V2,4.60X4.6X2.37,RECESSED, TEXTURED, BLK, MB, UTILIBOXA
Serpac152I,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2 IN, IP40, S SERIES
ENCLOSURE;MOUNTING FLANGE;ABS PLASTIC;RECESS FOR LABEL;5.63LX3.25WX2.11H;BLACK | Serpac WM053RI, BK
Serpac153,BK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK, 5.62X3.25X2.5 IN, IP40, S SERIES

Descriptions

Descriptions of Bud Industries CU-3282 provided by its distributors.

Enclosure Plast Utility Box Abs 60.2Mm; |Bud Industries CU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282
UTILIBOX DESKTOP ENCLOSURE, ABS, 4.6 X 4.6 X 2.37IN, STYLE A SERIES
Black Thermoplastic Bracket Mount Utility Box
IP65 NEMA 4X Box with Mounting Brackets PN-1332-MB, IP65 NEMA 4X Box with Mounting Brackets (6.3 X 3.2 X 2.2 In)
UTILIBOX - STYLE A-TEX TO UPC666020074928
BOX ABS BLACK 4.612"L X 4.612"W
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:60.2mm; External Width - Metric:117mm; External Depth - Metric:117mm; IP Rating:-; Body Color:Black; NEMA R

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-3282.
  • CU3282