PacTec KEU-7-000-K

Enclosure, Abs Plastic, 7.013 in., 5.015 in.
$ 11.26
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-7-000-K.

RS (Formerly Allied Electronics)

Datasheet1 page26 years ago

Newark

Inventory History

3 month trend:
-12.00%

Related Parts

SerpacA419V,BK
TABLETOP ABS 9V BATTERY ENCLOSURE- BLACK
SerpacA41,BK
ENCLOSURE, CLAMSHELL, DESKTOP, ABS, UL94HB, BLACK, 7.12X5X1.31 IN, A SERIES
Enclosure;Clamshell;Desktop;ABS,UL94HB;Black;7.12x5x1.62 In;A Series
Hammond1591EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,7.5X4.3X2.36 IN, IP54,1591 SERIES
Hammond1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1599HBK
Black Flame Retardant ABS Hand Held Enclosure with PCB Standoffs 220x110x44mm

Descriptions

Descriptions of PacTec KEU-7-000-K provided by its distributors.

ENCLOSURE, ABS PLASTIC, 7.013 IN., 5.015 IN.
ER - Enclosure; ABS Plastic; 7
RS APAC
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:73.6Mm; External Width - Metric:178Mm; External Depth - Metric:127Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec KEU7-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEU7-000-K