PacTec KEU-5LP-039-K

Panel, Slope, ABS-94HB, ABS-94HB, Black, 5.4 in., 5.4 in., 1.5 in.
$ 8.89
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-5LP-039-K.

RS (Formerly Allied Electronics)

Datasheet2 pages20 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Hammond1591VBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X3.66 IN, IP54,1591 SERIES
Hammond1591USBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 4.7X4.7X2.36 IN, IP54, 1591 SERIES
Hammond1591UBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,4.7X4.7X2.36 IN, IP54,1591 SERIES
Bud IndustriesCU-3282
BUD Utilibox Style A Plastic Utility Box (4.6 X 4.6 X 2.4 In) Item Number : CU-3282
Bud IndustriesCU-3283-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesCUR-3283
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED, BLK, UTILIBOXA

Descriptions

Descriptions of PacTec KEU-5LP-039-K provided by its distributors.

PANEL, SLOPE, ABS-94HB, ABS-94HB, BLACK, 5.4 IN., 5.4 IN., 1.5 IN.
Enclosure, Desktop, Plastic, Bone; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:38.18Mm; External Width - Metric:127Mm; External Depth - Metric:138Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec KEU-5-LP-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES

Part Number Aliases

This part may be known by these alternate part numbers:

  • KEU-5-LP-039-K