Bud Industries CUR-3283

Enclosure, Absplastic, UL94-5V2, 6.10X4.60X2.37, Recessed, Textured, Blk, Utiliboxa
$ 8.205
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CUR-3283.

Master Electronics

Datasheet1 page15 years ago

Sager Electronics

Newark

Mouser

DigiKey

Inventory History

3 month trend:
-54.98%

Related Parts

Bud IndustriesCU-3283
UTILIBOX DESKTOP ENCLOSURE, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesCU-3283-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 6.1 X 4.6 X 2.37IN, STYLE A SERIES
Bud IndustriesCUR-3283-MB
ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED BLK, MB, UTILIBOXA
Hammond1594ESBK
ENCLOSURE, INSTRUMENT, PLASTIC, BLACK; E; Enclosure Type:Instrument; Material:Plastic; External
Hammond1594EBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V0,BLACK,6.6X4.2X2.57 IN, IP54,1594 SERIES
Hammond1594EWBK
Enclosure - Plastic ABS Plastic Black 6.6 x 4.2 x 2.1 Inch IP65

Descriptions

Descriptions of Bud Industries CUR-3283 provided by its distributors.

ENCLOSURE, ABSPLASTIC, UL94-5V2,6.10X4.60X2.37,RECESSED, TEXTURED, BLK, UTILIBOXA
ENCLOSURE, UTILITY, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; External Height - Metric:60.2mm; External Width - Metric:117mm; External Depth - Metric:155mm; IP Rating:-; Body Color:Black; NEMA R
Enclosure, Utility, Plastic, Black; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:60Mm; Anchura Externa - Métrico:117Mm; Profundidad Externa - Métrico:155Mm; Envolvente, Material:Abs (Acrilonitrilo Butadieno Estireno) |Bud Industries CUR-3283

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CUR3283