PacTec KEU-10LP-000-K

Enclosure, Slope, ABS-94HB, ABS-94HB, Black, 10.1 in., 8.1 in., 2.1 in.
$ 27.54
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec KEU-10LP-000-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Hammond1591XXFSBK
Enclosure; Box-Lid; Desktop; ABS; UL94HB; Black; 8.7x5.9x2.42 In; IP54; 1591XXS Series
Hammond1591XXFBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94V-0,BLACK,8.7X5.9X2.42 IN, IP54,1591XX SERIES
Hammond1599TABLBK
Enclosure;ABS;hand-held;tablet;Black;9.45Lx7.48Wx1.18H | Hammond Manufacturing 1599TABLBK
Bud IndustriesTB-32612-B
BUD Tablet Enclosure for 7.0-Inch Display Black (8.7 X 6.3 X 1.2 In) Item Number : TB-32612-B
Bud IndustriesTBG-32612-B
TABLET ENCLOSURE FOR 7.0-INCH DISPLAY WITH GASKET BLACK (8.7 X 6.3 X 1.2 IN)
Bud IndustriesTBG-32611-B
TABLET ENCLOSURE FOR 5.7-INCH DISPLAY WITH GASKET BLACK (7.5 X 5.9 X 1.2 IN)

Descriptions

Descriptions of PacTec KEU-10LP-000-K provided by its distributors.

ENCLOSURE, SLOPE, ABS-94HB, ABS-94HB, BLACK, 10.1 IN., 8.1 IN., 2.1 IN.
ER - Enclosure, Slope; ABS-94H
RS APAC
Enclosure, Desk Top, Plastic, Black; Enclosure Type:Desktop; Enclosure Material:Plastic; External Height - Metric:50.2Mm; External Width - Metric:254Mm; External Depth - Metric:203Mm; Ip Rating:-; Body Color:Black; Nema Rating:- Rohs Compliant: Yes |Pactec KEU-10LP-000-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES