Hammond 1591XXFSBK

ABS enclosure, (L x W x H) 221 x 150 x 64 mm, black (RAL 9005), IP54, 1591XXFSBK
$ 7.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1591XXFSBK.

Electro Sonic

Datasheet1 page20 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Hammond1591XXFBK
ABS enclosure, (L x W x H) 221 x 150 x 58 mm, black (RAL 9005), IP54, 1591XXFBK
Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black General Purpose ABS with Self Tapping Screws
Enclosure Plastic 8.7 x 5.9 x 2.3 Inch Black Flame Retardant Plastic with Brass Screw Inserts
Bud IndustriesPC-11645
ENCLOSURE, STACKABLE, DESKTOP, ABS, UL94V0,BLACK,5.25X9.18X2.36IN, PLASTICASESTYLE H
Bud IndustriesPSP-11573-B
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES
Bud IndustriesPSP-11572-B
ENCLOSURE, SLOPED, DESKTOP, ABS, UL94HB, BLACK,7.491X4.142X3.437IN, WINDOW, PSPSERIES

Descriptions

Descriptions of Hammond 1591XXFSBK provided by its distributors.

ABS enclosure, (L x W x H) 221 x 150 x 64 mm, black (RAL 9005), IP54, 1591XXFSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,8.7X5.9X2.42 IN, IP54,1591XXS SERIES
BOX, ABS, BLACK, 221X150X60MM; Enclosure Type: Multipurpose; Enclosure Material: Plastic; External Height - Metric: 221mm; External Width - Metric: 150mm; External Depth - Metric: 63mm; IP Rating: IP54; Body Colour: Black; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM