PacTec JM24-039-K

Kit, Enclosure, Abs Plastic, 2X #2, 3.8 in., 1 in., 2.4 in.
$ 4.28
Datasheet

Price and Stock

DistributorSKUMinPkg
RS (Formerly Allied Electronics)JM24-039-K01Bulk
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for PacTec JM24-039-K.

Newark

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Related Parts

Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Bud IndustriesPT-11850-PXX
ENCLOSURE, ART, DESKTOP, ABS, UL94V0, BLACK, 3.08X2.08X1 IN, PLASTIBOX STYLE M
Serpac110I,AL
Enclosure Almond ABS Hand Held Split Sides 3.600" L x 2.250" W x 1.000" H I-Plate Insert Area
Serpac110I,GY
Enclosure Gray ABS Hand Held Split Sides 3.600" L x 2.250" W x 1.000" H I-Plate Insert Area
Hammond1591BSBK
ABS Enclosure (L x W x H) 112 x 62 x 31 mm black (RAL 9005) IP54 1591BSBK

Descriptions

Descriptions of PacTec JM24-039-K provided by its distributors.

KIT, ENCLOSURE, ABS PLASTIC, 2X #2, 3.8 IN., 1 IN., 2.4 IN.
Enclosure, Hand Held, Plastic, Bone; Enclosure Type:Handheld; Enclosure Material:Plastic; External Height - Metric:25.4Mm; External Width - Metric:61Mm; External Depth - Metric:97Mm; Ip Rating:-; Body Color:Bone; Nema Rating:- Rohs Compliant: Yes |Pactec JM24-039-K

Manufacturer Aliases

PacTec has several brands around the world that distributors may use as alternate names. PacTec may also be known as the following names:

  • PAC-TEC CORP
  • PACTEC DIV OF LAFRANCE
  • PACTEC ENCLOSURES