Bud Industries CU-792-MB

Utilibox Flanged Enclosure, Panel Mount, Abs, 4.05 X 1.8 X 1IN, Style E Series
$ 3.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-792-MB.

Master Electronics

Datasheet1 page26 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-97.98%

Related Parts

Bud IndustriesCU-792
Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Bud IndustriesCU-789
Bud Industries CU-789 Utility Box, Style E, Plastic, 3.1x2.1x0.9 in, Utilibox Series
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Hammond1551KBK
ABS enclosure, (L x W x H) 80 x 40 x 20 mm, black (RAL 9005), IP54, 1551KBK
Hammond1591ASBK
Black ABS Plastic General Purpose Enclosure without Mounting Flanges 100x50x21mm
Hammond1591MSBK
ABS enclosure, (L x W x H) 85 x 56 x 26 mm, black (RAL 9005), IP54, 1591MSBK

Descriptions

Descriptions of Bud Industries CU-792-MB provided by its distributors.

UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Utilibox Style E Plastic Utility Box with Mounting Flanges CU-794-MB, Utilibox Style E Plastic Utility Box with Mounting Flanges (4.1 X 2.2 X 0.9 In)
ENCLOSURE, BOX, PLASTIC, BLACK; Enclosur; ENCLOSURE, BOX, PLASTIC, BLACK; Enclosure Type:Utility Box; Enclosure Material:ABS; Body Color:Black; External Height - Imperial:1"; External Width - Imperial:4.05"; External Depth - Imperial:1.8"

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU792MB