Bud Industries CU-792

Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
$ 3.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-792.

Sager Electronics

Datasheet1 page19 years ago
Datasheet1 page19 years ago

Mouser

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-23.58%

Related Parts

Bud IndustriesCU-792-MB
UTILIBOX FLANGED ENCLOSURE, PANEL MOUNT, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Bud IndustriesCU-789
Enclosure 3.05 in. H x 2.05 in. W x 0.90 in. D Non-Metallic Black ABS
Bud IndustriesCU-794
Bud Industries CU-794 Utility Box, Style E, Plastic, 4.1x2.2x0.9 in, Utilibox Series
Hammond1551KBK
ENCLOSURE, BOX-LID, HANDHELD, ABS, UL94HB, BLACK, 3.15X1.58X0.79 IN, 1551 SERIES
Hammond1591MSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, BLACK, 3.3X2.2X0.96 IN, IP54, 1591 SERIES
Hammond1591XXMSBK
ENCLOSURE, BOX-LID, DESKTOP, ABS, UL94HB, BLACK,3.3X2.2X0.92 IN, IP54,1591XXS SERIES

Descriptions

Descriptions of Bud Industries CU-792 provided by its distributors.

Hand-Held Plastic Box Style 3 HP-3662-B, Hand-Held Plastic Box Style 3 (4.4 X 2.6 X 0.8 In)
Enclosure 1.00 in. H x 1.72 in. W x 3.98 in. D Non-Metallic Black ABS
Bud Industries CU-792 Utility Box, Style E, Plastic, 4.1x1.8x1 in, Utilibox Series
CU Style E Series 2.00oz 4.05" X 1.80" X 3.86" X 1.40" Plastic Utility Box
ENCLOSURE, DESKTOP, ABS, 4.05 X 1.8 X 1IN, STYLE E SERIES
Black Acrylonitrile Butadiene Styrene Utility Box
Enclosures, Boxes, & Cases UTILIBOX "E"
UTILIBOX - STYLE E UPC666020012210

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-792.
  • CU792